Dual 3-Prong Wall Outlet 125V 15A

You may also like:
G1W106-R G1W106-R
IEC-GS-1-100 IEC-GS-1-100
0701-1-CN-R 0701-1-CN-R
NEMA-5-2 NEMA-5-2
PLF-6DZ2KR PLF-6DZ2KR
JR-101-F JR-101-F
Clearance

$1.19 ea

10% discount applied in cart

132 ship on May. 13


  • Jameco Part no.: 2289519
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: 5320-SI LEVITON
  • HTS code: 8536694050
  • Electronics Parts Locator
# of units Price
1+ $1.19
10+ $0.99
100+ $0.85
500+ $0.75

Request a Large Quantity Quote

Dual 3-Prong Wall Outlet 125V 15A

Features:

  • Color: Ivory
  • 125V/15A Rated
  • Dual Female Outlet (socket)


Report a problem
Suggest a product
Specification Value
Product TypeFemale Socket
Connector TypeNEMA 5-15R (2x)
Contact GenderFemale
Current Rating15 A
Voltage Rating125 VAC
Mounting TypePanel Mount, Front, Screw Flange
TerminationQuickwire Push-in & screw terminals
FilteredNo
FusedNo
Switch FunctionNot Switched
Body OrientationStraight
Mounting HoleRectangular - 33.30mm x 71.10mm
Max Panel Thicknessn/a


Report a problem
Suggest a product