James Electronics 5322-240-34014

You may also like:
8PROC5 8PROC5
Regal Electronics
TR-050F TR-050F
Jameco ValuePro
45P30S 45P30S
Panasonic
EAS-6P60SD EAS-6P60SD
Jameco ValuePro
110153-01 110153-01
Jameco ValuePro
BLS86-2-08H30.5-05LF BLS86-2-08H30.5-05LF
James Electronics
Clearance

$2.35 ea

10% discount applied in cart

8 In Stock


  • Jameco Part no.: 2303615
  • Manufacturer: James Electronics
  • Manufacturer no.: 5322-240-34014
  • HTS code: 8518290000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $2.35
10+ $1.99

Request a Large Quantity Quote

25 Ohm Round Ferrite Speaker

Specifications:

  • Shape: round
  • Diameter: 2"
  • Impedance: 25Ω
  • Power: 0.25 W (nom.); 0.5 W (max.)
  • Frequency range: 288 - 432 Hz
  • Sound output: 86 dB
  • Paper diaphragm
  • Magnet size: 0.67" diameter x 0.45"
  • Connection: Solder lugs


Report a problem
Suggest a product
Specification Value
Impedance25 Ohm
Nominal Input Power (W)0.25
Input Power (max) (W)0.5
Output86 dB
Frequency Range288 Hz to 432 Hz
Magnet Size (Diameter x H) (inches)0.67 x 0.45
Termination MethodSolderable Lug
Diameter2 in.
Depth0.67 in.
Lengthn/a
Widthn/a


Report a problem
Suggest a product