4-Position Connector Header Through Hole 0.079" (2mm)

You may also like:
510650200 510650200
510650300 510650300
510650400 510650400
532530270 532530270
532530370 532530370
513820300 513820300
New Product

$0.20 ea

1,800 In Stock
More Available – 3 weeks


  • Jameco Part no.: 2325135
  • Manufacturer: Molex
  • Manufacturer no.: 532530470
  • HTS code: 8538907080
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
10+ $0.20
100+ $0.15
500+ $0.13
1000+ $0.12

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

4-Position Connector Header Through Hole 0.079" (2mm)

Features

  • Connector Type: Header
  • Contact Type: Male Pin
  • Pitch - Mating: 0.079" (2 mm)
  • Number of Positions: 4
  • Number of Rows: 1
  • Number of Positions Loaded: All
  • Style: Board to Cable/Wire
  • Shrouding: Shrouded - 3 Wall
  • Mounting Type: Through Hole
  • Termination: Solder
  • Fastening Type: Detent Lock
  • Contact Length - Mating: 0.13" (3.3 mm)
  • Contact Length - Post: 0.138" (3.5 mm)
  • Overall Contact Length: 0.331" (8.4 mm)
  • Insulation Height: 0.217" (5.51mm)
  • Contact Shape: Square
  • Contact Finish - Mating: Tin
  • Contact Finish - Post: Tin
  • Contact Material: Brass
  • Insulation Material: Polyamide (PA), Nylon
  • Material Flammability Rating: UL94 V-0
  • Insulation Color: Natural
  • Current Rating: n/a
  • Voltage Rating: n/a
  • Mated Stacking Heights: 5.7 mm
  • Applications: Automotive, General Purpose
  • Base Number: 053253


Report a problem
Suggest a product
Specification Value
Product TypeShrouded Header
Body/Shell StyleReceptacle
Contact GenderMale
Mounting StyleVertical
Number of Contacts4
TerminationSolder (Kinked Pin)
Mounting TypeThrough Hole
Pitch0.079 in., 2 mm
Additional FeatureShrouded - 3 Wall
Manufacturer SeriesMicro-Latch 53253
Filter FeatureNo
Mixed ContactsNo
Number of Rows1


Report a problem
Suggest a product