# of units | Price |
---|---|
1000+ | $0.43 |
2000+ | $0.39 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Contact Gender | MALE |
DIN Conformance | NO |
Filter Feature | NO |
IEC Conformance | NO |
JESD-97 Code | e3 |
Manufacturer Series | 53261 |
Mixed Contacts | NO |
Mounting Style | STRAIGHT |
Mounting Type | BOARD |
MIL Conformance | NO |
Number of Rows Loaded | 1 |
Option | GENERAL PURPOSE |
Part Number Type | PART |
Product Type | TWO PART BOARD CONNECTOR |
Terminal Pitch | 1.25 mm |
Termination | SURFACE MOUNT |
Number of Contacts | 3 |
UL Flammability Code | 94V-0 |