Panel Mount LED Indicator Yellow 28VDC Lamp with White Cap .813" Snap-In Mount

You may also like:
R9-71N-05-120V-RED-R R9-71N-05-120V-RED-R
L-917-RD L-917-RD
UT2U1G-H113-R801-W05 UT2U1G-H113-R801-W05
N792-12V-12CM-RED N792-12V-12CM-RED
L-913-RD L-913-RD
R9-71N-05-120V-GREEN-R R9-71N-05-120V-GREEN-R
Price Reduced

$3.95 ea

32 ship on Oct. 15


  • Jameco Part no.: 2276615
  • Manufacturer: Dialight
  • Manufacturer no.: 533-0601-304-1873Y
  • Jameco Catalog
# of units Price
1+ $3.95
10+ $3.49

Request a Large Quantity Quote

Yellow LED Panel Mount Indicator with Yellow Cap Snap-In Mount

Specifications

  • Voltage rating: 1-28VDC (incandescent)
  • Yellow LED lamp voltage rating: 14 VDC (included, P/N: 392690)
  • Accepts cap size 5/8" square (included, translucent yellow cap, P/N: 2182987)
  • Snap-in panel mount
  • 5A resistive, 2A inductive
  • 125VAC, 30VDC
  • Base material: Clear anodized aluminum
  • Bezel material: Heat resistant black plastic


Report a problem
Suggest a product
Specification Value
TypeIncandescent
ColorYellow
Voltage125 VAC
Mounting Hole (inch)0.813 Square
TerminationSolder Terminals
SizeMidflange
MountingPanel Mount


Report a problem
Suggest a product