Connector Shrouded Header 6 Position 2 mm Solder Straight Thru-Hole Mi II™

Molex Rohs logo
53324-0660
You may also like:
281784-4 281784-4
TE Connectivity
1375795-2 1375795-2
TE Connectivity
640136-6 640136-6
TE Connectivity
53047-1410 53047-1410
Molex
39532034 39532034
Molex
494032-2 494032-2
TE Connectivity

$0.85 ea

11,654 ship on Oct. 5


  • Jameco Part no.: 1302158
  • Manufacturer: Molex
  • Manufacturer no.: 53324-0660
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
60+ $0.85
300+ $0.70
1500+ $0.62

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 60
Connector Shrouded Header 6 Position 2 mm Solder Straight Thru-Hole Mi II™

Report a problem
Suggest a product
Specification Value
Contact GenderMALE
Total Number of Contacts6
Contact MaterialBRASS
DIN ConformanceNO
Filter FeatureNO
IEC ConformanceNO
JESD-97 Codee3
Manufacturer Series53324
Mixed ContactsNO
Mounting StyleSTRAIGHT
Mounting TypeBOARD
MIL ConformanceNO
Number of Rows Loaded1
OptionGENERAL PURPOSE
Part Number TypePART
Product TypeTWO PART BOARD CONNECTOR
Terminal Pitch (mm)2
Termination TypeSOLDER
Contact Finish - TerminationTIN
Contact Finish - MatingTIN
UL Flammability Code94V-0


Report a problem
Suggest a product