Connector DIN 41612 Recepticle 96 Position 2.54mm Press Fit Straight Through Hole

You may also like:
5535032-4 5535032-4
TE Connectivity
39-01-2060 39-01-2060
Molex
1367147-1 1367147-1
TE Connectivity
1-480698-0 1-480698-0
TE Connectivity
1-1658621-0 1-1658621-0
TE Connectivity
43031-0007 43031-0007
Molex
39-01-2245 39-01-2245
Molex

$7.89 ea

428 ship on Sep. 27


  • Jameco Part no.: 851471
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 535032-4
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536694030
  • Web Exclusive
# of units Price
5+ $7.89
25+ $7.19
50+ $6.39

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Connector DIN 41612 Receptacle 96 Position 2.54 mm Press Fit Straight Thru-Hole

Report a problem
Suggest a product
Specification Value
Family535032
TypeDIN 41612
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderRCP
Housing ColorGray
Housing MaterialPolyester
Body OrientationStraight
Number of Contacts96
Number of Rows3
Maximum Contact Resistance15mOhm
Voltage Rating250VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
Pitch2.54 mm
Height11.51 mm
Length93.98 mm
Termination MethodPress Fit
Product TypeConnector Backplane


Report a problem
Suggest a product