Automotive Delphi 1.5 mm Male Terminal Pin Unsealed Gold

You may also like:
JS-1105-T-R JS-1105-T-R
08-50-0114 08-50-0114
39-00-0039 39-00-0039
02-06-1103 02-06-1103
02-09-2118 02-09-2118
02-06-2103 02-06-2103
Clearance

$0.79 ea

10% discount applied in cart

255 ship on May. 13


  • Jameco Part no.: 2232614
  • Manufacturer: Delphi
  • Manufacturer no.: 54001845
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
1+ $0.79
10+ $0.65
100+ $0.55

Request a Large Quantity Quote

Automotive Delphi 1.5 mm Male Terminal Pin Unsealed Gold

Apex 1.5 Series

Features:

  • Manufacturer: Delphi Connection System
  • Manufacture#: 54001845
  • Blade size: 1.5 mm
  • Gender: Male
  • Sealable: Unsealed
  • Material: CuFeP
  • Plating: Gold
  • Use with Delphi Male Connector Housing (Recommended: 54550416, p/n: 2232454)


Report a problem
Suggest a product
Specification Value
FamilyAutomotive
GenderMale
Wire Gauge (AWG)18-22
Contact PlatingGold
Contact MaterialCopper Alloy
Voltage Ratingn/a
Current Ratingn/a
Mounting TypeCrimp


Report a problem
Suggest a product