22 AWG 5 Conductor No Shield 300 Volt Multi Conductor Cable

You may also like:
5576-100 5576-100
Jameco ValuePro
SC9-100 SC9-100
Jameco ValuePro
5719-CL-25 5719-CL-25
Jameco ValuePro
8451 010100 8451 010100
Belden
SC9-25 SC9-25
Jameco ValuePro
83656 002100 83656 002100
Belden

$249.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2135865
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: 5411-CL-1000
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8544493080
  • Web Exclusive
# of units Price
1+ $249.95
5+ $229.95

Request a Large Quantity Quote

22 AWG, 5 Conductor, No Shield, 300 Volt, Multi-Conductor Cable

Product Construction
  • 22 AWG 5 Conductor Multi Conductor Unshielded Cable
Conductor:
  • 22 AWG Annealed Stranded Tinned Copper per ASTM B-33
Insulation:
  • Color coded plastic (PVC)
Jacket:
  • Chrome gray PVC
  • Temperature: -20°C to +75°C UL (80°C UL 2464)
  • Voltage: 300 Volts
Applications:
  • Public address systems
  • Intercom systems
  • Remote control circuits
  • Satellite actuator controls
Special Features:
  • Tinned conductors provide excellent corrosion resistance
  • Also greatly improves soldering connections
  • Ease of termination handling due to extra-flexible stranding
Industry Approvals:
  • UL Style 2464
  • CM/GMG or CMG
  • c(UL) or c(UL)us
  • RoHS compliant
  • OSHA acceptable
Packaging:
  • 1000 ft. spools
Specifications:
  • Conductor Size: 22 AWG
  • Strands: 7 x 30 Tin Copper Wire
  • No. of Conductors: 5
  • Insulation Thickness: 0.010 in.
  • Jacket Thickness: 0.030 in.
  • Nominal O.D.: 0.190 in.
  • Working Voltage: 300 Volts
  • UL/NEC Listing: 2464 CM/CMG or CMG
  • Jacket Temperature: -20°C to 75°C (80°C UL 2464)


Report a problem
Suggest a product
Specification Value
Number of Conductors5
Wire Gauge (AWG)22
Conductor Strand7 x 30
ShieldingNo
Length1000 ft.
ColorChrome
MaterialPVC
Cable TypeMulti-conductor


Report a problem
Suggest a product