Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Polyimide Film Tape 5413 1/2" Wide x 36 Yards

You may also like:
1710-3/4X60FT 1710-3/4X60FT
B07FLX2594-1 B07FLX2594-1
1700-3/4X60FT 1700-3/4X60FT
GIF126 GIF126
1467 1467

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2235663
  • Manufacturer: 3M
  • Manufacturer no.: 5413 1/2"x36YD
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $25.45
10+ $22.95

Request a Large Quantity Quote

5413 Polyimide Film Tape 1/2" Wide x 36 Yards

Polyimide film and silicone adhesive used for PCB solder masking and other high temperature applications.

Specifications:

  • Manufacturer: 3M
  • Manufacture#: 5413 1/2"
  • Type: High Temperature
  • Material: Polyimide
  • Adhesive: Silicone
  • Color: Amber
  • Backing: Polyimide Film
  • Width: 1/2"
  • Length: 36 Yards
  • Thickness: 0.00272"


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product