# of units | Price |
---|---|
5+ | $12.39 |
25+ | $11.09 |
50+ | $9.89 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | 5413194 |
Gender | RCP |
Body Orientation | Right Angle |
Impedance | 75 Ohm |
Contact Plating | Gold |
Contact Material | Beryllium Copper |
Body Material | Valox |
Termination Method | Solderable |
Insulator Material | Polymethylpentene |
Terminate To | PCB |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 85°C |
Mounting | Through Hole |
Product Depth | 14.76mm |
Product Height | 13.18mm |
Product Length | 34.93mm |