# of units | Price |
---|---|
10+ | $8.29 |
50+ | $7.49 |
250+ | $6.69 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | 5413558 |
Gender | F |
Body Orientation | Right Angle |
Impedance | 75 Ohm |
Contact Plating | Gold |
Contact Material | Beryllium Copper |
Body Plating | Nickel |
Body Material | Zinc |
Termination Method | Solderable |
Product Diameter | 10.52mm |
Insulator Material | Polymethylpentene |
Terminate To | PCB |
Mounting | Through Hole |
Product Height | 10.97mm |
Product Length | 27.89mm |