# of units | Price |
---|---|
28+ | $6.55 |
140+ | $5.85 |
280+ | $5.22 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | 5413631 |
Gender | RCP |
Body Orientation | Right Angle |
Impedance | 50 Ohm |
Contact Plating | Gold |
Contact Material | Beryllium Copper |
Body Plating | Nickel |
Body Material | Zinc |
Diameter | 10.52 mm |
Terminate To | PCB |
Mounting | Through Hole |
Height | 10.97 mm |
Length | 27.89 mm |