Connector BNC Female 75 Ohm Solder Right Angle Through Hole Gold

TE Connectivity Rohs logo
5414907-1
You may also like:
5227161-9 5227161-9
TE Connectivity
5226990-6 5226990-6
TE Connectivity
228553-1 228553-1
TE Connectivity
5413631-1 5413631-1
TE Connectivity
6274425-2 6274425-2
TE Connectivity
51494-2 51494-2
TE Connectivity

$7.05 ea

253 ship on Jul. 12


  • Jameco Part no.: 754443
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 5414907-1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
10+ $7.05
50+ $6.30
250+ $5.63

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Connector BNC Female 0Hz to 4GHz 75 Ohm Solder Right Angle Thru-Hole Gold

Report a problem
Suggest a product
Specification Value
Family5414907
GenderF
Body OrientationRight Angle
Impedance75 Ohm
Contact PlatingGold
Contact MaterialBeryllium Copper
Body PlatingNickel
Body MaterialZinc
Termination MethodSolderable
Insulation MaterialPolymethylpentene
Terminates ToPCB
MountingThrough Hole
Depth14.76 mm
Height12.7 mm
Length34.93 mm


Report a problem
Suggest a product