DIP Switch On Off Single Pole Single Throw 8 Piano PC Pins 2.54mm Through Hole

TE Connectivity Rohs logo
5435802-9
You may also like:
206-4 206-4
Jameco Valuepro
206-8 206-8
Jameco Valuepro
76SB08ST 76SB08ST
Grayhill
78B08S 78B08S
Grayhill
206-4BT 206-4BT
Jameco Valuepro
206-9 206-9
Jameco Valuepro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

754478">Substitute Products

  • Jameco Part no.: 754478
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 5435802-9
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536509065
  • Electronics Parts Locator
# of units Price
20+ $2.59
100+ $2.25
500+ $1.99

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 20
Switch DIP OFF ON Single Pole Single Throw (SPST) 8 Piano PC Pins 2.54 mm Thru-Hole

Report a problem
Suggest a product
Specification Value
Switch TypeDIP
Number of Positions8
Actuator TypePiano
MountingThrough Hole
Family7000
Body OrientationStraight
Contact MaterialCopper Alloy
Seal DescriptionStrippable Transparent
Terminal TypePC Pins
Pitch2.54 mm
Total Pitch17.78 mm
Depth9.65 mm
Length22.35 mm
Height7.37 mm


Report a problem
Suggest a product