Unshielded Multi-Conductor Cable 20 Conductor 22 AWG PVC Jacket 1000 Foot Reel

You may also like:
5576-100 5576-100
Jameco Valuepro
SC9-100 SC9-100
Jameco Valuepro
5719-CL-25 5719-CL-25
Jameco Valuepro
8451 010100 8451 010100
Belden
SC9-25 SC9-25
Jameco Valuepro
SC4-100 SC4-100
Jameco Valuepro

$999.95 ea

3 Weeks Lead Time


  • Jameco Part no.: 2283279
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 5440-CL
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8544493080
  • Electronics Parts Locator
# of units Price
1+ $999.95
5+ $899.95

Request a Large Quantity Quote

Unshielded Multi-Conductor Cable 20 Conductor 22 AWG PVC Jacket 1000 Foot Reel

Specifications

  • Number of conductors: 20
  • Conductor gauge: 22 AWG
  • Annealed Stranded Tin Copper Conductor (7x30)
  • PVC insulated
  • Insulation Thickness .010"
  • PVC jacket
  • Jacket Thickness: 0.035"
  • Nominal OD: 0.33"
  • Rated 300V
  • Temp: 2464 UL: 80°C, CM: 75°C
  • Agency approvals: UL 2464 CM CSA FT1 UL VW-1

Wire Color Code

Wire conductor number color chart

Report a problem
Suggest a product
Specification Value
Number of Conductors20
Wire Gauge (AWG)22
Conductor Strand7 x 30
ShieldingNo
Length1000 ft.
ColorGray
MaterialPVC
Cable TypeMulti-conductor


Report a problem
Suggest a product