4 Way Male Sealed APEX 1.5 Connector A Shorting Clips

You may also like:
282080-1 282080-1
TE Connectivity
281934-2 281934-2
TE Connectivity
282105-1 282105-1
TE Connectivity
282104-1 282104-1
TE Connectivity
DT04-2P DT04-2P
TE Connectivity
DT04-3P DT04-3P
TE Connectivity
Clearance

$0.69 ea

10% discount applied in cart

1,220 In Stock


  • Jameco Part no.: 2232454
  • Manufacturer: Delphi
  • Manufacturer no.: 54550416
  • HTS code: 8538907040
  • Web Exclusive
# of units Price
1+ $0.69
10+ $0.59
100+ $0.45
500+ $0.35
1000+ $0.29

Request a Large Quantity Quote

4 Way Male Sealed APEX 1.5 Connector A Shorting Clips

Specifications

  • Family: Apex 1.5
  • Series: 1.5
  • Cavities: 4
  • Terminal(s) blade size [mm]: 1.5
  • Sealable: Unsealed
  • Gender: Male
  • Weight [g]: 8
  • Connector Color: Yellow
  • Remarks: Former FCI Product, Delphi PN: 15422503 Fastening Clip Feature Integrated with Male Housing, Prefixed Terminal Assurance (TPA) Actuated from Front Side, Sealing Protection IPX9K, Rear Sealing Ensured by Mat - Seal, Seal Retainer Attached, Sealed Male Shorting Bar Loc all "A" Bright Yellow
  • Features: Shorting bars
  • Housing Material: Polyamide (PA)
  • Material: Polyamide (PA)
  • Mounting Angle: Straight
  • Number of Rows: 1 Row
  • Operating Temperature Range: - 40 C to + 125 C
  • Pitch: 4 mm
    Use with Delphi Male 1.5 mm Terminal Blade (Recommended: 54001845, p/n: 2232614)

  • Mates with Delphi Female Connector 4 Position Housing (Recommended: 54550415, p/n: 2232446)
    • Use Delphi Female 1.5 mm Terminal Socket (Recommended: 54001831, p/n: 2232622)


    Report a problem
    Suggest a product
Specification Value
GenderMale
Number of Contacts4
Number of Rows1
Current RatingN/A
Voltage RatingN/A
Pitch4 mm
Housing ColorYellow
Body OrientationStraight
Depth27.30 mm
Length45.80 mm


Report a problem
Suggest a product