Connector Ejector Header HDR 34 Position 2.54mm Solder Straight Thru-Hole

You may also like:
JS-1108-02-R JS-1108-02-R
Jameco Valuepro
7110-10SG-R 7110-10SG-R
Jameco Valuepro
22-23-2021 22-23-2021
Molex
22-01-3027 22-01-3027
Molex
22-01-3037 22-01-3037
Molex
JS-1108-04-R JS-1108-04-R
Jameco Valuepro

$8.89 ea

359 ship on Jan. 24


  • Jameco Part no.: 1974229
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 5499206-8
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
10+ $8.89
50+ $7.99
250+ $7.19

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Connector Ejector Header HDR 34 Position 2.54mm Solder Straight Thru-Hole

Specifications

  • Termination Style: Through Hole
  • Contact Material: Brass, Phosphor Bronze
  • Housing Material: Thermoplastic
  • Packaging

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product