LED PCB Mount Yellow Diffused 5mm (T-1 3/4) 583nm 1.8mcd

You may also like:
LA93B/H-1 LA93B/H-1
Jameco ValuePro
550-3006 550-3006
Dialight
LTL-30EFJNFH52 LTL-30EFJNFH52
Lite-On Electronics
MV64539.MP7 MV64539.MP7
Everlight Electronics
551-3107 551-3107
Dialight
LTL-514-11 LTL-514-11
Lite-On Electronics

$0.45 ea

162 In Stock


  • Jameco Part no.: 2133552
  • Manufacturer: Dialight
  • Manufacturer no.: 550-1206
  • HTS code: 8541402000
  • Web Exclusive
# of units Price
1+ $0.45
10+ $0.39
100+ $0.35
500+ $0.325
2000+ $0.295

Request a Large Quantity Quote

Yellow LED

Features

  • Emitting Color: Yellow
  • Lens: Yellow diffused
  • Typical mcd: 1.8
  • Typical Vf: 1.9
  • Wavelength: 583 nm
  • Viewing angle: 50°

    Report a problem
    Suggest a product
  • Specification Value
    LED Display TypePCB Mount
    ColorYellow
    Lens TypeDiffused
    PackageT-1 3/4 (5mm)
    Peak Wavelength583 nm
    Luminous Intensity1.8 mcd
    Viewing Angle50°
    Typical Forward Voltage1.9 V
    Typical Forward Current20 mA
    Height6.1 mm
    Lead Pitch0.1 in.
    Pins2


    Report a problem
    Suggest a product