Red Uni-Color LED 650nm 2-Pin

You may also like:
1.8YYL4-0-T-SB 1.8YYL4-0-T-SB
Jameco Valuepro
GL8HY21 GL8HY21
Omron
LTL-433Y LTL-433Y
Lite-On Electronics
LTL-3231A-012 LTL-3231A-012
Lite-On Electronics
SSL-LX3353SYD SSL-LX3353SYD
Lumex Optoelectronics
LTL-3211A LTL-3211A
Lite-On Electronics

$0.86 ea

Call 1-800-831-4242


  • Jameco Part no.: 1715112
  • Manufacturer: Dialight
  • Manufacturer no.: 550-2407F
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541402000
  • Web Exclusive
# of units Price
60+ $0.86
300+ $0.73
1500+ $0.64

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 60

Red Uni-Color LED 650nm 2-Pin



Specifications

  • Illumination Color: Red
  • Wavelength: 650nm
  • Luminous Intensity: 7mcd
  • Mounting Style: Through Hole
  • Forward Current: 10mA
  • Forward Voltage: 2.2V
  • Viewing Angle: 50°

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product