AC Power Line EMI/RFI Filter 125 VAC @ 0.5-6.5 Amp RMS Max. 50/60 Hz PC Mount

You may also like:
851-10/007 851-10/007
QUALTEK ELECTRONICS
PLF-3PC PLF-3PC
Adam Technologies
20VK6 20VK6
Corcom/Tyco Electronics
Clearance

$2.95 ea

10% discount applied in cart

606 In Stock


  • Jameco Part no.: 2234644
  • Manufacturer: Schurter
  • Manufacturer no.: 5500.2014
  • HTS code: 8504500000
  • Web Exclusive
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29
500+ $1.95

Request a Large Quantity Quote

1-Phase AC Line Filter 0.5-6.5 Amp 125VAC PC Mount

S2 - Standard Version

Specifications

  • Manufacturer: Schurter
  • Manufacturer #: 5500.2014
  • Rated Current: 0.5 - 6.5 Amp
  • Rated Voltage: 125 VAC
  • Connection: 0.032'' Solder PC Pins
  • Housing Material: Thermoplastic, black, UL94V-0
  • Operating Temperature: -25°C to 85°C
  • Agency Approvals: UL/CSA
  • Dimensions: 1.78'' L x 0.95'' W x 0.68'' H
  • MTBF: 200,000 hours


Report a problem
Suggest a product
Specification Value
Current Rating0.5 A
Voltage Rating115 VAC, 250 VAC


Report a problem
Suggest a product