LED Indicator PCB Mount Green 565nm Black Rectangular Housing 2-Pin

You may also like:
LA93B/H-1 LA93B/H-1
Jameco Valuepro
550-3006 550-3006
Dialight
LTL-30EFJNFH52 LTL-30EFJNFH52
Lite-On Electronics
MV64539.MP7 MV64539.MP7
Everlight Electronics
551-3107 551-3107
Dialight
550-1206 550-1206
Dialight

$1.59 ea

1,759 ship on Jan. 31


  • Jameco Part no.: 1715569
  • Manufacturer: Dialight
  • Manufacturer no.: 551-0607F
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
35+ $1.59
175+ $1.39
875+ $1.19

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 35

LED Indicator PCB Mount Green 565nm 2-Pin

Specifications

  • Illumination Color: Green
  • Wavelength: 565nm
  • Luminous Intensity: 19mcd
  • Forward Current: 10mA
  • Forward Voltage: 5V
  • Mounting Style: Through Hole
  • Viewing Angle: 60°


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product