Green Uni-Color LED 565nm 2-Pin

Dialight
551-1307F
You may also like:
LA93B/H-1 LA93B/H-1
Jameco ValuePro
550-3006 550-3006
Dialight
LTL-30EFJNFH52 LTL-30EFJNFH52
Lite-On Electronics
MV64539.MP7 MV64539.MP7
Everlight Electronics
551-3107 551-3107
Dialight
550-1206 550-1206
Dialight

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 1715681
  • Manufacturer: Dialight
  • Manufacturer no.: 551-1307F
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541402000
  • Web Exclusive
# of units Price
40+ $1.29
200+ $1.19
1000+ $1.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 40

Green Uni-Color LED 565nm 2-Pin



Specifications

  • Illumination Color: Green
  • Wavelength: 565nm
  • Luminous Intensity: 1.6mcd
  • Forward Current: 2mA
  • Forward Voltage: 1.9V
  • Mounting Style: Through Hole
  • Viewing Angle: 60°

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product