LED PCB Mount Green and Yellow White Diffused 3mm (T-1)

You may also like:
LT641G1HR-H206 LT641G1HR-H206
LA93B/H-1 LA93B/H-1
550-3006 550-3006
LTL-30EFJNFH52 LTL-30EFJNFH52
550-1206 550-1206
LTL-514-11 LTL-514-11
Slashed Prices - Limited Quantity

$0.25 ea

165,435 ship on Jan. 20


  • Jameco Part no.: 2183082
  • Manufacturer: Dialight
  • Manufacturer no.: 551-3107
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.04
100+ $0.03
500+ $0.02
1000+ $0.015

Request a Large Quantity Quote

Bi-Color LED Circuit Board Indicator

Features:

  • Emitting color: Bi-color Yellow/Green
  • Lens: Diffused tinted
  • LED size: T1
  • Diameter: 0.119" (3mm)
  • Typical forward voltage: 2.1V
  • Typical brightness: 4.3/6.3 mcd
  • Wavelength: 585/565 nm
  • Viewing angle: 80 degrees
  • Number of LEDs: 1

    Report a problem
    Suggest a product
  • Specification Value
    LED Display TypePCB Mount
    ColorGreen/Yellow
    Lens TypeWhite Diffused
    Package3mm, T-1 RA
    Wavelength565 nm, 585 nm
    Luminous Intensity - Iv (mcd)4.3/6.3
    Viewing Angle (deg)80
    Forward Voltage - Vf (Typ.)2.1
    Mounting0 .1"
    Pin Count2


    Report a problem
    Suggest a product