Sheathed Replacement Test Leads for DMMs with Right Angle Safety Style Banana Jacks

You may also like:
GAL01 GAL01
SF-207A-R SF-207A-R
GAL02 GAL02
GAL1016 GAL1016
3782-36-02 3782-36-02
11384 11384

$20.95 ea

37 ship on May. 6
More Available – 3 weeks


  • Jameco Part no.: 155951
  • Manufacturer: Pomona Electronics
  • Manufacturer no.: 5519A
  • HTS code: 9031808080
  • Electronics Parts Locator
# of units Price
1+ $20.95
10+ $19.29

Request a Large Quantity Quote

Sheathed Replacement Test Leads for DMMs with Right Angle Safety Style Banana Jacks

Probe test lead on one end, Right-angle banana plug on the other end.

Features

  • IEC 1010 compliant
  • Designed for Fluke, H-P, Tektronix and Wavetek DMM's with a safety style of sheathed banana jack
  • Probe body incorporates a two step mold process: First step is Polypropylene for probe rigidity. Second step is Santoprene® rubber for handling comfort, added insulation protection and wire strain relief.
  • Probe test leads are designed with over-voltage spike protection of up to 6kV.
  • Probe body inner insulation is fire retardant Polypropylene for added safety.
  • Probe body and banana plug are molded directly to the wire for robust pull strength.
  • Wire is a high strand count silicone wire for extreme flexibility and high temperature resistance.
  • Banana plug spring is nickel plated Beryllium Copper for long insertion life.
  • UL Rated test accessory

Specifications

  • Wire gauge: 18 AWG
  • Operating Voltage Rating: 1000 Vrms/DC
  • Current Rating: 10A
  • Length: 48"
  • Color: 1 Black, 1 Red


Report a problem
Suggest a product
Specification Value
Cable TypeDMM Test Lead
1st ConnectorDMM Plug (right angle)
2nd ConnectorTest Probe
ConfigurationBanana to Test Probe
Color1 black, 1 red
Cable Length48" (1219.20mm)
Wire Gauge (AWG)18
RatingCAT III
Voltage Rating1000V
Current Rating10A


Report a problem
Suggest a product