6P6C Modular Jack Connector Vertical Unshielded Cat3

You may also like:
1-499252-2 1-499252-2
TE Connectivity
206358-5 206358-5
TE Connectivity
66399-3 66399-3
TE Connectivity
39-01-2060 39-01-2060
Molex
1367147-1 1367147-1
TE Connectivity
1-480698-0 1-480698-0
TE Connectivity

$1.89 ea

23,622 ship on Jul. 12


  • Jameco Part no.: 956301
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 5520425-3
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
30+ $1.89
150+ $1.69
750+ $1.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 30

6P6C Modular Jack Connector Vertical Unshielded Cat3

Features

  • Connector Type: Jack
  • Number of Ports: 1
  • Number of Rows: 1
  • Number of Positions/Contacts: 6P6C (RJ11, RJ12, RJ14, RJ25)
  • Mounting Type: Through Hole
  • Orientation: Vertical
  • Termination: Solder
  • Shielding: Unshielded
  • Ratings: Cat3
  • Features: Board Lock
  • LED Color: Does Not Contain LED
  • Ingress Protection: n/a
  • Tab Direction: User Selectable
  • Contact Material: Phosphor Bronze
  • Contact Finish: Gold
  • Contact Finish Thickness: 50 µin (1.27 µm)
  • Housing Material: Polybutylene Terephthalate (PBT), Polyester
  • Operating Temperature: -40°C to 85°C
  • Base Number: 5520425


Report a problem
Suggest a product
Specification Value
StyleReceptacle
Contact Arrangement6P6C
Common NameRJ11, RJ12, RJ14, RJ25
EntryTop
Panel StopsNo
Body OrientationStraight
MountingThrough Hole
Housing ColorBlack
ShieldedNo


Report a problem
Suggest a product