Connector RJ-45 Female 8 Position 2.54 mm Solder Right Angle Thru-Hole 8 Terminal 1 Port Cat 3

TE Connectivity
5520426-4
You may also like:
5555163-1 5555163-1
5555164-1 5555164-1
42410-8314 42410-8314
5558872-1 5558872-1
44050-0003 44050-0003
5555167-1 5555167-1

$1.89 ea

621 ship on Jun. 21


  • Jameco Part no.: 754558
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 5520426-4
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
20+ $1.89
100+ $1.59
200+ $1.39

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 20
Connector RJ-45 Female 8 Position 2.54 mm Solder Right Angle Thru-Hole 8 Terminal 1 Port Cat 3

Report a problem
Suggest a product
Specification Value
Contact GenderFEMALE
Total Number of Contacts8
Mounting StyleRIGHT ANGLE
Termination TypeSOLDER
Mounting TypeThrough Hole
Contact MaterialPhosphor Bronze
Number of Ports1
Number of Terminals8
PackagingTrays
TypeRJ-45
Maximum Processing Temperature265
Lead FinishTin/Nickel
Pitch (mm)2.54 mm
Contact PlatingGold Over Nickel
Housing MaterialPolyester
Product Depth20.83 mm
Product Height (mm)16.13
Product Length15.37 mm
Operating Temperature-40 to 80 C


Report a problem
Suggest a product