Connector RJ-25 Female 6 Position 2.54 mm Solder Right Angle Thru-Hole 6 Terminal 1 Port Cat 3

TE Connectivity
5520470-3
You may also like:
1658622-3 1658622-3
67503-1020 67503-1020
43031-0007 43031-0007
1658621-9 1658621-9
39-01-2060 39-01-2060
760K 760K

$2.49 ea

1,595 ship on Jun. 21


  • Jameco Part no.: 754566
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 5520470-3
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
20+ $2.49
100+ $2.19
200+ $1.99

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 20
Connector RJ-25 Female 6 Position 2.54 mm Solder Right Angle Thru-Hole 6 Terminal 1 Port Cat 3

Report a problem
Suggest a product
Specification Value
Family5520470
TypeRJ-25
Category NumberCat 3
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderFemale
Housing ColorBlack
Housing MaterialPolybutylene Terephthalate
Body OrientationRight Angle
Number of Contacts6
Number of Loaded Positions8
Number of Ports1
Number of Terminals6
Maximum Current Rating1.5/ContactA
Maximum Voltage Rating150VAC
MountingThrough Hole
PackagingTray
Pitch2.54mm
Product Depth20.83mm
Product Height16.13mm
Product Length13.34mm
Termination MethodSolderable
Product TypeConnector Telephone and Telecom


Report a problem
Suggest a product