1.2W 24V 50mA Incandescent Bulb Slide Type for Telephony

You may also like:
2182 2182
GS7382 GS7382
2200-R 2200-R
7328 7328
47 47
14 14
Clearance

$2.95 ea

10% discount applied in cart

126 In Stock


  • Jameco Part no.: 2322167
  • Manufacturer: Taunuslicht
  • Manufacturer no.: 5522 00 024 050
  • HTS code: 8539228030
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $2.95
10+ $2.59
50+ $2.29
100+ $1.95

Request a Large Quantity Quote

1.2W 24V 50mA Incandescent Bulb Slide Type for Telephony

Specifications

  • 24 V
  • 50 mA
  • 1.2 W
  • 0.27 mcd
  • For telephone lamps


Report a problem
Suggest a product
Specification Value
Illumination TypeIncandescent
Base TypeWedge
PackageT-3 1/4
ColorClear
Input Voltage24 VDC
Typical Forward Current50 mA
MSCP (Mean Spherical Candle Power)0.27
Power Rating1.2 W


Report a problem
Suggest a product