Miniature Test Leads 20AWG 10 Cables

You may also like:
GAL01 GAL01
Jameco Benchpro
SF-207A-R SF-207A-R
Jameco Benchpro
GAL02 GAL02
Jameco Benchpro
GAL1016 GAL1016
Jameco Benchpro
3782-36-02 3782-36-02
Pomona Electronics
11384 11384
Jameco Benchpro

$62.95 ea

10 In Stock
More Available – 3 weeks


  • Jameco Part no.: 156495
  • Manufacturer: Pomona Electronics
  • Manufacturer no.: 5523
  • HTS code: 8544420000
  • Web Exclusive
# of units Price
1+ $62.95
5+ $54.95

Request a Large Quantity Quote

Minigrabber to Minigrabber Cables (Pack of 10)

Features

  • Total of 10 cables
  • Minigrabber test leads on both ends
  • Contact material: Beryllium Copper
  • Contact finish: Gold plated
  • Spring material: Stainless steel
  • Voltage Rating: Hand-held testing: 30VAC/60VDC Max.
  • Current Rating: 5A
  • Wire gauge: 20 AWG
  • Colors: Black, Red, Brown, Orange, Yellow, Green, Blue, Violet, Gray, White
  • Length: 24"


Report a problem
Suggest a product
Specification Value
Cable TypePatch Cord
1st ConnectorMinigrabber
2nd ConnectorMinigrabber
ConfigurationMinigrabber to Minigrabber
Color1 black, 1 blue, 1 brown, 1 gray, 1 green, 1 orange, 1 red, 1 violet, 1 white, 1 yellow
Cable Length24" (609.60mm)
Wire Gauge (AWG)20
Voltage Rating30 VAC, 60 VDC
Current Rating5 A


Report a problem
Suggest a product