LED Indicator PCB Mount Stacked Green Bi-Level 563nm 4-Pin

You may also like:
LA93B/H-1 LA93B/H-1
Jameco ValuePro
550-3006 550-3006
Dialight
LTL-30EFJNFH52 LTL-30EFJNFH52
Lite-On Electronics
MV64539.MP7 MV64539.MP7
Everlight Electronics
551-3107 551-3107
Dialight
550-1206 550-1206
Dialight

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 1716035
  • Manufacturer: Dialight
  • Manufacturer no.: 553-0122F
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541402000
  • Web Exclusive
# of units Price
30+ $1.99
150+ $1.69
750+ $1.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 30

LED Indicator PCB Mount Stacked Green Bi-Level 563nm 4-Pin

Specifications

  • Illumination Color: Green
  • Wavelength: 563nm
  • Luminous Intensity: 16mcd
  • Forward Current: 10mA
  • Forward Voltage: 2.1V
  • Mounting Style: Through Hole
  • Viewing Angle: 45°


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product