Yellow Bi-Level Uni-Color LED 585nm 4-Pin

You may also like:
LA93B/H-1 LA93B/H-1
Jameco ValuePro
550-3006 550-3006
Dialight
LTL-30EFJNFH52 LTL-30EFJNFH52
Lite-On Electronics
MV64539.MP7 MV64539.MP7
Everlight Electronics
551-3107 551-3107
Dialight
550-1206 550-1206
Dialight

$2.19 ea

2,900 ship on Dec. 6


  • Jameco Part no.: 1716094
  • Manufacturer: Dialight
  • Manufacturer no.: 553-0133F
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541402000
  • Web Exclusive
# of units Price
25+ $2.19
125+ $1.89
625+ $1.69

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 25

Yellow Bi-Level Uni-Color LED 585nm 4-Pin



Specifications

  • Illumination Color: Yellow
  • Wavelength: 585nm
  • Luminous Intensity: 6.3mcd
  • Forward Current: 10mA
  • Forward Voltage: 2.1V
  • Viewing Angle: 45°
  • Mounting Style: Through Hole

    Report a problem
    Suggest a product
  • Specification Value
    LED Display TypePCB Mount


    Report a problem
    Suggest a product