Dual LED Bi-Color Green/Red T1 3MM DIFFUSED Right Angle 565/635n

You may also like:
1.8YYL4-0-T-SB 1.8YYL4-0-T-SB
Jameco ValuePro
GL8HY21 GL8HY21
Omron
LTL-433Y LTL-433Y
Lite-On Electronics
LTL-3231A-012 LTL-3231A-012
Lite-On Electronics
SSL-LX3353SYD SSL-LX3353SYD
Lumex Optoelectronics
LTL-3211A LTL-3211A
Lite-On Electronics

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 1716334
  • Manufacturer: Dialight
  • Manufacturer no.: 553-0711
  • HTS code: 8541402000
  • Web Exclusive
# of units Price
1+ $0.29
10+ $0.25
100+ $0.19
1000+ $0.15

Request a Large Quantity Quote

Dual Bi-Color LED Circuit Board Indicator

Features:

  • Emitting color: Bi-color Red/Green
  • Lens: Diffused tinted
  • LED size: T1
  • Diameter: 0.119" (3mm)
  • Typical forward voltage: 2.0/2.1V
  • Typical brightness: 4.7/10 mcd
  • Wavelength: 635/565 nm
  • Viewing angle: 50 degrees
  • Number of LEDs: 2

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product