Dialight 5530322F

Dialight
5530322F
You may also like:
LTL-3211A LTL-3211A
Lite-On Electronics
LTL-16KGE LTL-16KGE
Lite-On Electronics
SSL-LX3353SYD SSL-LX3353SYD
Lumex Optoelectronics
LTL-433Y LTL-433Y
Lite-On Electronics
LTL-3231A-012 LTL-3231A-012
Lite-On Electronics
BL1.8-1.6WH BL1.8-1.6WH
Jameco ValuePro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 1716289
  • Manufacturer: Dialight
  • Manufacturer no.: 5530322F
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8541402000
  • Web Exclusive
# of units Price
25+ $2.09
125+ $1.89
625+ $1.69

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 25

Green Bi-Level Uni-Color LED 565nm 4-Pin



Specifications

  • Illumination Color: Green
  • Wavelength: 565nm
  • Forward Current: 10mA
  • Forward Voltage: 5V
  • Viewing Angle: 60°
  • Mounting Style: Through Hole

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product