Connector SCSI PL 50 Position 1.27mm IDT Right Angle Cable Mount 50 Terminal 1 Port Tray

TE Connectivity Rohs logo
553602-1
You may also like:
39-01-2060 39-01-2060
1367147-1 1367147-1
1-480698-0 1-480698-0
1-1658621-0 1-1658621-0
43031-0007 43031-0007
39-01-2245 39-01-2245

$24.49 ea

201 ship on May. 20


  • Jameco Part no.: 956715
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 553602-1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
5+ $24.49
25+ $22.09
50+ $20.59

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Connector SCSI PL 50 Position 1.27 mm IDT Right Angle Cable Mount 50 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
GenderPlug
Number of Contacts50
Family553602
TypeSCSI
Body OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Over Palladium Nickel Over Nickel
Housing MaterialThermoplastic
Number of Ports1
Number of Terminals50
Pitch1.27mm
Termination MethodIDT
MountingCable Mount
PackagingTray
Product Depth20.82mm
Product Height15.24mm
Product Length83.31mm
Product TypeConnector SCSI


Report a problem
Suggest a product