Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

Connector Backplane Header 192 Position 2mm Solder Straight Through Hole

TE Connectivity
5536501-4
You may also like:
760K 760K
640445-4 640445-4
1367147-1 1367147-1
39-01-2060 39-01-2060
1-480698-0 1-480698-0
1-1658621-0 1-1658621-0

$17.99 ea

23 ship on Dec. 9


  • Jameco Part no.: 1974536
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 5536501-4
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536694030
  • Web Exclusive
# of units Price
5+ $17.99
25+ $16.19
50+ $14.45

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Connector Backplane Header 192 Position 2 mm Solder Straight Thru-Hole

Report a problem
Suggest a product
Specification Value
Family536501
TypeBackplane
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderHDR
Housing MaterialLiquid Crystal Polymer
Body OrientationStraight
Number of Contacts192
Number of Rows4
Maximum Voltage Rating30VAC
MountingThrough Hole
Pitch2mm
Product Depth15.8mm
Product Height17mm
Product Length95.88mm
Termination MethodSolder
Product TypeConnector Backplane


Report a problem
Suggest a product