This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
956977">Substitute Products# of units | Price |
---|---|
5+ | $21.15 |
25+ | $19.12 |
50+ | $17.77 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | 554085 |
Type | SCSI |
Body Orientation | Right Angle |
Contact Material | Copper Alloy |
Contact Plating | Gold Over Palladium Nickel Over Nickel |
Gender | Plug |
Housing Material | Thermoplastic |
Number of Contacts | 50 |
Number of Ports | 1 |
Number of Terminals | 50 |
Pitch | 1.27 mm |
Termination Style | IDT |
Mounting | Cable Mount |
Packaging | Tray |
Depth | 20.82 mm |
Height | 15.24 mm |
Length | 83.31 mm |
Product Type | Connector SCSI |