# of units | Price |
---|---|
1+ | $1.79 |
10+ | $1.59 |
100+ | $1.39 |
500+ | $1.25 |
Specification | Value |
---|---|
Gender | Jack |
Contact Arrangement | 8P8C |
Common Name | RJ45 |
Entry | Side |
Panel Stops | Yes |
Body Orientation | Right Angle |
Mounting | Through Hole |
Housing Color | Black |
Shielded | Yes |