Connector IEEE 488 Receptacle 24 Position 2.16mm Solder Straight Through Hole 24 Terminal 1 Port

TE Connectivity Rohs logo
5554501-1
You may also like:
1-499252-2 1-499252-2
TE Connectivity
206358-5 206358-5
TE Connectivity
66399-3 66399-3
TE Connectivity
39-01-2060 39-01-2060
Molex
1367147-1 1367147-1
TE Connectivity
1-480698-0 1-480698-0
TE Connectivity

$16.65 ea

9 ship on Jul. 5


  • Jameco Part no.: 1974624
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 5554501-1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
5+ $16.65
25+ $14.98
50+ $13.37

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Connector IEEE 488 Receptacle 24 Position 2.16mm Solder Straight Thru-Hole 24 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
GenderRCP
Number of Contacts24
Contact MaterialCopper Alloy
Contact PlatingGold Over Nickel
Housing MaterialThermoplastic
Body OrientationStraight
Number of Ports1
Number of Terminals24
TypeIEEE 488
Family5554501
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.16mm
Product Depth22.23mm
Product Length56.01mm
Termination MethodSolder
Product TypeConnector Interface
Product Height16.01mm


Report a problem
Suggest a product