8P8C RJ45 Modular Ethernet Jack

You may also like:
PT-066 PT-066
Jameco ValuePro
555141-1 555141-1
TE Connectivity
0845-2RIT-E4 0845-2RIT-E4
Bel Fuse
JW0-0013NL JW0-0013NL
Pulse Electronics
S45-1500 S45-1500
Simply45
S45-1501 S45-1501
Simply45

$0.99 ea

212 In Stock
More Available – 3 weeks


  • Jameco Part no.: 524461
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 5555164-1
  • HTS code: 8536694040
  • Web Exclusive
# of units Price
1+ $0.99
10+ $0.89

Request a Large Quantity Quote

8P8C RJ45 Modular Ethernet Jack

Features

  • Commonly used for Ethernet applications
  • 8 positions
  • 8 contacts
  • Side entry, front latch
  • Contact: Phosphor bronze, gold-plated nickel
  • No panel stops, low-profile
  • Size: 0.72"L x 0.61"W x 0.50"H
  • PCB mounting
  • Board locks (2)


Report a problem
Suggest a product
Specification Value
StyleReceptacle
Contact Arrangement8P8C
Common NameRJ45
EntrySide
Panel StopsYes
Body OrientationRight Angle
MountingThrough Hole
Housing ColorBlack
ShieldedNo


Report a problem
Suggest a product