RJ45 Modular Ethernet Jack 8P8C Right Angle Unshielded Through Hole CAT3

TE Connectivity Rohs logo
5555167-1
You may also like:
5555163-1 5555163-1
TE Connectivity
5555164-1 5555164-1
TE Connectivity
44050-0003 44050-0003
Molex
5556416-1 5556416-1
TE Connectivity
2-406549-4 2-406549-4
TE Connectivity
5555799-1 5555799-1
TE Connectivity
Clearance

$0.79 ea

69 In Stock


  • Jameco Part no.: 754929
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 5555167-1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
1+ $0.79
10+ $0.69

Request a Large Quantity Quote

RJ45 Modular Ethernet Jack 8P8C Right Angle Unshielded Through Hole

Specifications

  • Connector Type: Jack
  • Number of Positions/Contacts: 8p8c (RJ45, Ethernet)
  • Number of Ports: 1
  • Number of Rows: 1
  • Mounting Type: Through Hole
  • Orientation: 90° Angle (Right)
  • Termination: Solder
  • Shielding: Unshielded
  • Ratings: Cat3
  • Features: Board Lock, Keyed
  • LED Color: Does Not Contain LED
  • Tab Direction: Down
  • Contact Material: Phosphor Bronze
  • Contact Finish: Gold
  • Contact Finish Thickness: 50.0 µin (1.27 µm)
  • Housing Material: Polybutylene Terephthalate (PBT), Polyester
  • Operating Temperature: -40°C to 85°C
  • Base Number: 5555167


Report a problem
Suggest a product
Specification Value
GenderJack
Contact Arrangement8P8C
Common NameRJ45
EntrySide
Panel StopsYes
Body OrientationRight Angle
MountingThrough Hole
Housing ColorBlack
ShieldedNo


Report a problem
Suggest a product