Modular Jack Connector 8P8C RJ45 Ethernet Vertical Unshielded Cat3
Features
- Connector Type: Jack
- Number of Ports: 1
- Number of Rows: 1
- Number of Positions/Contacts: 8P8C (RJ45, Ethernet)
- Mounting Type: Through Hole
- Orientation: Vertical
- Termination: Solder
- Shielding: Unshielded
- Ratings: Cat3
- Features: Board Lock
- LED Color: Does Not Contain LED
- Ingress Protection: n/a
- Tab Direction: User Selectable
- Contact Material: Phosphor Bronze
- Contact Finish: Gold
- Contact Finish Thickness: 50.0µin (1.27µm)
- Housing Material: Polybutylene Terephthalate (PBT), Polyester
- Operating Temperature: -40°C to 85°C
- Base Number: 5556416
Report a problem
Suggest a product
Specification |
Value |
Gender | Jack |
Contact Arrangement | 8P8C |
Common Name | RJ45 |
Entry | Top |
Panel Stops | Yes |
Body Orientation | Straight |
Mounting | Through Hole |
Housing Color | Black |
Shielded | No |
Report a problem
Suggest a product