Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Connector RJ-45 Female 8 Position 2.54mm Solder Straight Thru-Hole 8 Terminal 1 Port Cat 3

TE Connectivity
5557969-1
You may also like:
847000002 847000002
43860-0001 43860-0001
84700-0001 84700-0001
955012881 955012881
42878-8410 42878-8410
552633-3 552633-3

$2.59 ea

Lead time 7 weeks


  • Jameco Part no.: 958876
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 5557969-1
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
20+ $2.59
100+ $2.19
200+ $1.99

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 20

RJ-45 8 Position Connector 2.54mm Pitch Through Hole Mount

Features:

  • Number Of Terminals: 8
  • Number of Contacts: 8
  • Current Rating: 1.5A per contact
  • Voltage Rating: 150VAC
  • PC Mount


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product