Wire 18 AWG 2 Conductors Foil Shielded 300 Volt UL CM Cable Gray PVC

You may also like:
5576-100 5576-100
Jameco ValuePro
SC9-100 SC9-100
Jameco ValuePro
5719-CL-25 5719-CL-25
Jameco ValuePro
8451 010100 8451 010100
Belden
SC9-25 SC9-25
Jameco ValuePro
83656 002100 83656 002100
Belden

$39.95 ea

10 In Stock
More Available – 3 weeks


  • Jameco Part no.: 2119515
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: 5574-100
  • HTS code: 8544493080
  • Web Exclusive
# of units Price
1+ $39.95
5+ $36.95
10+ $33.95

Request a Large Quantity Quote

  • FOIL SHIELDED 300V CHROME GRAY PVC CABLE
  • 18AWG ANNEALED STRANDED
  • 100 FT
  • (PE) Polyethylene color coded insulation
  • Mylar aluminum foil plus stranded tinned copper drain wire shield
  • Chrome gray PVC Jacket


Report a problem
Suggest a product
Specification Value
Number of Conductors2
Wire Gauge (AWG)18
Conductor Strand16 x 30
ShieldingYes
Length100 ft.
ColorChrome
MaterialPVC
Cable TypeMulti-conductor


Report a problem
Suggest a product