Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Multi-Conductor Cable 3 Conductor 22AWG Stranded Shielded PVC Jacket 100 Feet

You may also like:
8723 060100 8723 060100
SC9-100 SC9-100
5719-CL-25 5719-CL-25
8451 010100 8451 010100
SC9-25 SC9-25
SC4-100 SC4-100
5719-CL-100 5719-CL-100

$31.49 ea

32 ship on Sep. 21
More Available – 3 weeks


  • Jameco Part no.: 2119531
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 5576-100
  • Electronics Parts Locator
# of units Price
1+ $31.49
5+ $29.95
10+ $27.49

Request a Large Quantity Quote

Wire 3 Conductor 22 AWG Stranded 100 Feet Foil Shielded PVC

Features:

  • 22AWG 3 Conductor 300 Volt UL CL2/CM Cable
  • Length: 100 FT
  • Insulation: (PE) Polyethylene color coded insulation
  • Shield: Mylar aluminum foil plus branded tinned copper drain wire
  • Chrome gray PVC Jacket
  • Rated Voltage: 300V

Applications:

  • Intercom systems
  • Public address systems
  • Remote control circuits
  • Actuator controls
  • Broadcast
  • Audio
  • Sound
  • Data transmission


Report a problem
Suggest a product
Specification Value
No. of Conductors3
Wire Gauge (AWG)22
Stranding7 x 30
ShieldingYes
Length (feet)100
ColorChrome
MaterialPVC


Report a problem
Suggest a product