Multi-Conductor Cable 3 Conductor 18 AWG Stranded 100 Foot Foil Shielded

You may also like:
5576-100 5576-100
Jameco ValuePro
SC9-100 SC9-100
Jameco ValuePro
5719-CL-25 5719-CL-25
Jameco ValuePro
8451 010100 8451 010100
Belden
SC9-25 SC9-25
Jameco ValuePro
83656 002100 83656 002100
Belden

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2119558
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: 5578-100
  • HTS code: 8544493080
  • Web Exclusive
# of units Price
1+ $49.95
5+ $47.49
10+ $43.49

Request a Large Quantity Quote

Multi-Conductor Cable

Features

  • Wire Gauge: 18/20 Drain Wire
  • Conductors: 3
  • Length: 100' Reel
  • Chrome PVC Jacket
  • Black, Red, White Wire

    Report a problem
    Suggest a product
  • Specification Value
    Number of Conductors3
    Wire Gauge (AWG)18
    Conductor Strand16 x 30
    ShieldingYes
    Length100 ft.
    ColorChrome
    MaterialPVC
    Cable TypeMulti-conductor


    Report a problem
    Suggest a product