Red Uni-color LED 635nm 2-Pin

Dialight
5590103007F
You may also like:
1.8YYL4-0-T-SB 1.8YYL4-0-T-SB
Jameco ValuePro
GL8HY21 GL8HY21
Omron
LTL-433Y LTL-433Y
Lite-On Electronics
LTL-3231A-012 LTL-3231A-012
Lite-On Electronics
SSL-LX3353SYD SSL-LX3353SYD
Lumex Optoelectronics
LTL-3211A LTL-3211A
Lite-On Electronics

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 1716861
  • Manufacturer: Dialight
  • Manufacturer no.: 5590103007F
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8541402000
  • Web Exclusive
# of units Price
20+ $2.59
100+ $2.29
200+ $1.99

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 20

Red Uni-color LED 635nm 2-Pin



Specifications

  • Illumination Color: Red
  • Wavelength: 835nm
  • Luminous Intensity: 12.6mcd
  • LED Size: 3mm
  • Lens Shape: Dome
  • Lens Color: Red Diffused
  • Forward Current: 13mA
  • Forward Voltage: 12V
  • Viewing Angle: 60°
  • Mounting Style: Snap-In
  • Termination Style: Wire

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product