USB-A and Power Combo Receptacle Connector 8 Position Through Hole Right Angle

You may also like:
USB-A-S-RA USB-A-S-RA
Adam Technologies
USB-B-S-RA USB-B-S-RA
Adam Technologies
292303-1 292303-1
TE Connectivity
54819-0519 54819-0519
Molex
USB-B-S-RA-CS1-SPCC-WT USB-B-S-RA-CS1-SPCC-WT
Adam Technologies
1040-R 1040-R
Jameco Valuepro
Clearance

$1.95 ea

97 In Stock


  • Jameco Part no.: 2322975
  • Manufacturer: Amphenol
  • Manufacturer no.: 55917-700LF
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

Request a Large Quantity Quote

USB-A and Power Combo Receptacle Connector 8 Position Through Hole Right Angle

Specifications

  • Series: 55917
  • Number of Ports: 1
  • Number of Contacts: 8
  • Gender: Receptacle
  • Specifications: USB 2.0
  • Voltage - Rated: 5V
  • Mating Cycles: 1500
  • Shielding: Shielded
  • Contact Finish: Gold, GXT™
  • Mounting Type: Through Hole, Right Angle
  • Mounting Feature: Horizontal
  • Termination: Solder
  • Features: Board Lock
  • Ingress Protection: n/a
  • Operating Temperature: -55°C to 85°C
  • Current Rating (Amps) : 3A
  • Shell/Shielding Material: Copper Alloy
  • Material Flammability Rating: UL94 V-0
  • Insulation Color: Natural


Report a problem
Suggest a product
Specification Value
Product TypeUSB-A/Power
GenderRCP Combo
Number of Contacts8
Body OrientationRight Angle
MountingThrough Hole


Report a problem
Suggest a product