3-Position Connector Header Through Hole 0.079" (2mm)

You may also like:
510650200 510650200
510650300 510650300
510650400 510650400
532530270 532530270
532530370 532530370
532530470 532530470
New Product

$0.39 ea

105 In Stock
More Available – 3 weeks


  • Jameco Part no.: 2325175
  • Manufacturer: Molex
  • Manufacturer no.: 559320330
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.30
100+ $0.25
500+ $0.22

Request a Large Quantity Quote

3-Position Connector Header Through Hole 0.079" (2mm)

Features

  • Series: MicroClasp 55932
  • Connector Type: Header
  • Contact Type: Male Pin
  • Pitch - Mating: 0.079" (2 mm)
  • Number of Positions: 3
  • Number of Rows: 1
  • Number of Positions Loaded: All
  • Style: Board to Cable/Wire
  • Shrouding: Shrouded - 4 Wall
  • Mounting Type: Through Hole
  • Termination: Kinked Pin, Solder
  • Fastening Type: Latch Holder
  • Contact Length - Mating: 0.144" (3.66 mm)
  • Contact Length - Post: 0.126" (3.2 mm)
  • Overall Contact Length: 0.36" (9.15 mm)
  • Insulation Height: 0.384" (9.75 mm)
  • Contact Shape: Square
  • Contact Finish - Mating: Tin
  • Contact Finish - Post: Tin
  • Contact Material: n/a
  • Insulation Material: Polybutylene Terephthalate (PBT)
  • Material Flammability Rating: n/a
  • Insulation Color: Natural
  • Current Rating: n/a
  • Voltage Rating: n/a
  • Mated Stacking Heights: 13.2 mm
  • Applications: General Purpose, Industrial, Medical
  • Base Number: 053253


Report a problem
Suggest a product
Specification Value
Product TypeShrouded Header
Body/Shell StyleReceptacle
Contact GenderMale
Mounting StyleVertical
Number of Contacts3
TerminationSolder (Kinked Pin)
Mounting TypeThrough Hole
Pitch0.079 in., 2 mm
Additional FeatureShrouded - 4 Wall
Manufacturer SeriesMicroClasp 55932
Filter FeatureNo
Mixed ContactsNo
Number of Rows1


Report a problem
Suggest a product