1 1/4 Inch Rectangular Cermet Potentiometer 200 Ohms 1 Watt 10% 22 Turns 3-6"Wire Leads Side Adjust

You may also like:
55PR2K (RJ11CP202)3059P-1-202 55PR2K (RJ11CP202)3059P-1-202
55PR500(RJ11CP501)3059P-1-501 55PR500(RJ11CP501)3059P-1-501
55LR2MEG(RJ11CP205)3059L-1-205 55LR2MEG(RJ11CP205)3059L-1-205
55PR100K(RJ11CP104)3059P-1-104 55PR100K(RJ11CP104)3059P-1-104
55PR50 (RJ11CP500)3059P-1-500 55PR50 (RJ11CP500)3059P-1-500
55PR1.5K(RJ11CP152)3059P-1-152 55PR1.5K(RJ11CP152)3059P-1-152
Price Reduced

$1.75 ea

769 ship on Oct. 21


  • Jameco Part no.: 2201041
  • Manufacturer: BI Technologies
  • Manufacturer no.: 55LR200 (RJ11CL201)3059L-1-201
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.75
10+ $1.49
100+ $0.99
250+ $0.75
500+ $0.49

Request a Large Quantity Quote

1.25 Inch 220Ω Rectangular Cermet Trimming Potentiometer 22 Turns

Specifications

  • Ohms: 200
  • Shape: Rectangular
  • Size (inch):1.25
  • Watts: 1
  • Number of Turns: 22
  • Resistance Tolerance (±): 10%
  • Side Adjust
  • Termination: 3-6" Wire Leads


Report a problem
Suggest a product
Specification Value
Product TypeTrimmer
Manufacturer Series3059
FamilyL
TaperLinear
Resistance (Ohms)200
Tolerance (%)10
Power Rating1 W
Resistive Element MaterialCermet
Number of Turns22
Actuator OrientationSide
Actuator TypeSide Slot
Type1-1/4" Rectangular
TechnologySealed
Operating Temperature-Min (Cel)-65
Operating Temperature-Max (Cel)150
MountingWired
Width (mm)7.37
Height (mm)8.74
Length (mm)31.75
Temperature Coefficient (ppm/Cel)100
Termination StyleWires
Shaft Diameter (mm)3.18


Report a problem
Suggest a product